Cart

APM240GNWFN-08TT

APACER APM240GNWFN-08TT

image shown is a representation only

APACER

mSATA mini 240GB ST170-300B
Supplier: Apacer Technology
Matchcode: APM240GNWFN-08TT
Rutronik No.: DISCAR5717
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
95.55 $
95.55 $

Prices

1 95.55 $
2 89.47 $
3 88.61 $
12 87.74 $

mSATA mini 240GB ST170-300B Description

Apacer's ST170-300B (JEDEC MO-300B) is a well-balanced solid-state disk (SSD) drive with standard form factor and great performance. Designed in SATA 6.0 Gbps interface, the SSD is able to deliver exceptional read/write speed, making it the ideal companion for heavy-loading industrial or server operations. ST170-300B (JEDEC MO-300B) utilizes 3D NAND for higher capacity up to 240GB and provides more power efficiency than 2D NAND. It is suitable for Embedded, POS, KIOSK and IPC applications to optimize its operating conditions featuring in high-speed, stability and power savings.

Parameter

Capacity
240G Byte
Flash
3D TLC
Temp.min.
0°C °C
Temp.max.
70°C
Warranty
MSATA MINI
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?