Cart

APM128GMZFN-1BTM1G

APACER

mSATA 128GB SM230-300
Supplier: Apacer Technology
Matchcode: APM128GMZFN-1BTM1G
Rutronik No.: DISCAR5520
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
142.01 $
142.01 $

Prices

1 142.01 $
2 132.97 $
3 131.68 $
12 130.39 $

Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
0°C °C
Temp.max.
70°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?