Cart

APM120GMWFN-08TT1G

APACER

mSATA 128GB ST170-300ST
Supplier: Apacer Technology
Matchcode: APM120GMWFN-08TT1G
Rutronik No.: DISCAR5699
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
120G Byte
Flash
3D TLC
Temp.min.
0°C °C
Temp.max.
70°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?