Cart

APM064GMZFN-2BTM1G

APACER

mSATA 64GB SM230-300
Supplier: Apacer Technology
Matchcode: APM064GMZFN-2BTM1G
Rutronik No.: DISCAR5848
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
72.52 $
72.52 $

Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
0°C °C
Temp.max.
70°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?