Cart

APM032GNEAN-4ETM1

APACER

mSATA mini 32GB SM220-300B
Supplier: Apacer Technology
Matchcode: APM032GNEAN-4ETM1
Rutronik No.: DISCAR5004
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
53.65 $
53.65 $

Prices

1 53.65 $
2 50.24 $
3 49.75 $
12 49.26 $

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
0°C °C
Temp.max.
70°C
Warranty
MSATA MINI
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?