Cart

APM032GMFAN-4BTM1

APACER

mSATA 32GB SM210-300
Supplier: Apacer Technology
Matchcode: APM032GMFAN-4BTM1
Rutronik No.: DISCAR4985
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request Allocation
59.18 $
59.18 $

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
0°C °C
Temp.max.
70°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?