Cart

APM008GMFAN-4BTM1

APACER

mSATA 8GB SM210-300
Supplier: Apacer Technology
Matchcode: APM008GMFAN-4BTM1
Rutronik No.: DISCAR4789
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
35.74 $
35.74 $

Prices

1 35.74 $
2 33.46 $
3 33.13 $
12 32.81 $

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
0°C °C
Temp.max.
70°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?