Cart

APM004GN1AN-FTW

APACER

mSATA mini 4GB H1
Supplier: Apacer Technology
Matchcode: APM004GN1AN-FTW
Rutronik No.: DISCAR5241
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
0°C °C
Temp.max.
70°C
Warranty
MSATA MINI
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?