Cart

APM002GN1AN-FTW

APACER

mSATA mini 2GB H1
Supplier: Apacer Technology
Matchcode: APM002GN1AN-FTW
Rutronik No.: DISCAR4788
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
45.67 $
45.67 $

Prices

1 45.67 $
2 42.77 $
3 42.36 $
12 41.94 $

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
0°C °C
Temp.max.
70°C
Warranty
MSATA MINI
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?