Cart

APHA512MAK0CG-1T

APACER APHA512MAK0CG-1T

image shown is a representation only

APACER

USB-STICK 512MB EH353 Black
Supplier: Apacer Technology
Matchcode: APHA512MAK0CG-1T
Rutronik No.: DISCAR4078
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
Best Choice
In Stock
On request
On request

Parameter

Capacity
512M Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 3.0
Automotive
NO
Leadfree Defin.
10
Packaging
RETAIL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?