Cart

APHA256MR13CG-2T

APACER

USB-STICK 256MB AH321
Supplier: Apacer Technology
Matchcode: APHA256MR13CG-2T
Rutronik No.: DISCAR4233
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
256M Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 3.0
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?