Cart

APHA008GAG0EG-1T

APACER APHA008GAG0EG-1T

image shown is a representation only

APACER

USB-STICK 8GB EH353
Supplier: Apacer Technology
Matchcode: APHA008GAG0EG-1T
Rutronik No.: DISCAR3962
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
28.22 $
28.22 $

Prices

1 28.22 $
2 26.43 $
3 26.17 $
12 25.92 $

USB-STICK 8GB EH353 Description

Features:

  • USB 3.0 high-speed transmission
  • Support S.M.A.R.T function
  • Plug-in-play function
  • Pen cap design
  • Support Linux/WinXPE/Win7 Embedded/Win8/Win CE

Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Connector
USB 3.0
Automotive
NO
Leadfree Defin.
10
Packaging
RETAIL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?