Cart

APHA008GAG0CG-3TM/MT-SPECIFIC VID

APACER

USB-STICK 8GB EH353-M Orange
Supplier: Apacer Technology
Matchcode: APHA008GAG0EG-3TM
Rutronik No.: DISCAR4968
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
On request
On request

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 3.0
Automotive
NO
Leadfree Defin.
10
Packaging
RETAIL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?