Cart

APHA008G2BACG-DTM

APACER

USB-STICK 8GB AH162-A
Supplier: Apacer Technology
Matchcode: APHA008G2BACG-DTM
Rutronik No.: DISCAR4768
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
12.12 $
12.12 $

Prices

1 12.12 $
2 11.34 $
3 11.23 $
12 11.12 $

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 2.0
Automotive
NO
Leadfree Defin.
10
Packaging
RETAIL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?