Cart

APHA004GA50CG-5TM1

APACER

USB-STICK 4GB EH353-SL W/O H
Supplier: Apacer Technology
Matchcode: APHA004GA50CG-5TM1
Rutronik No.: DISCAR4878
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
17.79 $
17.79 $

Prices

1 17.79 $
2 16.67 $
3 16.50 $
12 16.34 $

Parameter

Capacity
4G Byte
Flash
SLC MODE
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 3.0
Automotive
NO
Leadfree Defin.
10
Packaging
RETAIL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?