APHA002G2BACG-CT

Supplier: Apacer Technology
Matchcode: APHA002G2BACG-CT
Rutronik No.: DISCAR4847
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
Parameter
- Capacity
- 2G Byte
- Flash
- SLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Connector
- USB 3.0
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- RETAIL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 14 weeks