Cart

APCFA064GGDAD-W4GTM1

APACER APCFA064GGDAD-W4GTM1

image shown is a representation only

APACER

CFast 64GB SU220
Supplier: Apacer Technology
Matchcode: APCFA064GGDAD-W4GTM1
Rutronik No.: DISCAR5322
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
167.57 $
167.57 $

Prices

1 167.57 $
2 156.91 $
3 155.38 $
12 153.85 $

CFast 64GB SU220 Description

Along with SM220-CFast MLC product family, Apacer offers SU220-CFast with more enhanced endurance than MLC by implementing SLC-Lite technology. SLC-lite is Apacer's proprietary technology that strikes a cost-performance balance between MLC and SLC flash types and it is an ideal alternative solution for mission-critical embedded or industrial applications. This new flash memory card comes with SATA 6.0 Gbps interface for higher performance and consists of SATA-based 7-pin signal segment and 17-pin for power and control purposes. For data efficiency, the internal controlling unit of the SU220-CFast is engineered with DRAM for enhanced random performance which achieves data transfer rates up to 535 MB/s in sequential access and 68,000 IOPS in 4KB random access. In addition, Apacer CFast cards come with S.M.A.R.T. for lifetime monitoring and customization support if write protection is required. Apacer SU220-CFast guarantees reliability of applications in harsh environments by implementing intelligent Flash Management algorithms and Error Correction. Together with its small form factor nature, Apacer SU220-CFast is definitely the ideal solution to replace conventional PATA-based CompactFlash for applications in industrial computing systems, mobile computers and video processing instruments.

Features

  • Built-in hardware ECC
  • Global wear-leveling
  • Flash bad-block management
  • S.M.A.R.T.
  • Power failure management
  • SLC-lite technology
  • ATA secure erase
  • TRIM
  • Supports CoreAnalyzer


Parameter

Capacity
64G Byte
Flash
SLC MODE
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?