Cart

APCFA064GBAN-WFTM1

APACER APCFA064GBAN-WFTM1

image shown is a representation only

APACER

CFast 64GB 2H-M
Supplier: Apacer Technology
Matchcode: APCFA064GBAN-WFTM1
Rutronik No.: DISCAR4335
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/02/2018
115.23 $
115.23 $

CFast 64GB 2H-M Description


CFast 2H-M


  • SATA 6.0 Gbps interface speed 
  • Built-in hardware ECC and S.M.A.R.T. Functions
  • Static/dynamic wear-leveling and Block Management
  • Power Failure Management 
  • DEVSLP Support

CFast 2H-M is the latest enhancement of conventional Cfast form factor that delivers various technological advantages. This new flash memory card comes with SATA 6.0 Gbps interface for higher performance and is compliant with standard Cfast specifications. Cfast 2H-M consists of SATA-based 7-pin signal segment and 17-pin for power and control purposes. It can offer moderate capacity and decent data transfer performance. For power efficiency, this new flash memory card leverages the technological benefits of SATA Revision 3.0 specifications. For data integrity, the Cfast card is built with ECC engine correcting up to 72-bit. Together with its small form factor nature, Apacer Cfast 2H-M is definitely the ideal solution for applications in industrial computing systems, mobile computers and video processing instruments.


Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?