Cart

APCFA064GBAN-WBTM

APACER APCFA064GBAN-WBTM

image shown is a representation only

APACER

CFast 64GB H2
Supplier: Apacer Technology
Matchcode: APCFA064GBAN-WBTM
Rutronik No.: DISCAR3550
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 03/23/2016
104.61 $
104.61 $
Article with this quantity is not orderable.

Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?