Cart

APCFA060GA2AN-8TM1

APACER

CFast 2A-M 60 GB
Supplier: Apacer Technology
Matchcode: APCFA060GA2AN-8TM1
Rutronik No.: DISCAR5259
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
60G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?