Cart

APCFA016GA2AN-W1CTM1

APACER

CFast 16GB 2A-SL
Supplier: Apacer Technology
Matchcode: APCFA016GA2AN-W1CTM1
Rutronik No.: DISCAR4551
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
68.71 $
68.71 $

Prices

1 68.71 $
2 64.33 $
3 63.70 $
12 63.09 $

Parameter

Capacity
16G Byte
Flash
SLC MODE
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?