Cart

APCFA008GBAN-WFTM1

APACER APCFA008GBAN-WFTM1

image shown is a representation only

APACER

CFast 8GB 2H-M
Supplier: Apacer Technology
Matchcode: APCFA008GBAN-WFTM1
Rutronik No.: DISCAR4332
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 04/02/2018
On request
On request
Article with this quantity is not orderable.

CFast 8GB 2H-M Description


CFast 2H-M


  • SATA 6.0 Gbps interface speed 
  • Built-in hardware ECC and S.M.A.R.T. Functions
  • Static/dynamic wear-leveling and Block Management
  • Power Failure Management 
  • DEVSLP Support

CFast 2H-M is the latest enhancement of conventional Cfast form factor that delivers various technological advantages. This new flash memory card comes with SATA 6.0 Gbps interface for higher performance and is compliant with standard Cfast specifications. Cfast 2H-M consists of SATA-based 7-pin signal segment and 17-pin for power and control purposes. It can offer moderate capacity and decent data transfer performance. For power efficiency, this new flash memory card leverages the technological benefits of SATA Revision 3.0 specifications. For data integrity, the Cfast card is built with ECC engine correcting up to 72-bit. Together with its small form factor nature, Apacer Cfast 2H-M is definitely the ideal solution for applications in industrial computing systems, mobile computers and video processing instruments.


Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?