Cart

AP8GSTLYB1K3

APACER

SO-DIMM DDR3L 8GB
Supplier: Apacer Technology
Matchcode: AP8GSTLYB1K3
Rutronik No.: DISMOD1814
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
79.12 $
79.12 $

Prices

1 79.12 $
2 73.36 $
3 72.63 $

Parameter

Capacity
8 GB
Layout
SO-DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1.35
Pins
204
Temp.max.
70°C
Clockfrequency
1600 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?