Cart

AP8GMCSH4-BA

APACER

MICRO-SD-CARD 8GB
Supplier: Apacer Technology
Matchcode: AP8GMCSH4-BA
Rutronik No.: DISCAR3145
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

Capacity
8G Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
70°C
Class
SDHC
Class
CLASS 4
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?