AP8GMCSH4-BA SDHC

Supplier: Apacer Technology
Matchcode: AP8GMCSH4-BA SDHC
Rutronik No.: DISCAR5159
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Capacity
- 8G Byte
- Flash
- TLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Class
- SDHC
- Class
- CLASS 4
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks