Cart

AP8GMCSH4-B

APACER

MICRO-SD-CARD 8GB
Supplier: Apacer Technology
Matchcode: AP8GMCSH4-B
Rutronik No.: DISCAR5697
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
1.75 $
1.75 $

Prices

1 1.75 $
2 1.64 $
3 1.63 $
12 1.61 $

Parameter

Capacity
8G Byte
Flash
TLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 4
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?