AP4GSTLYB1K3

Supplier: Apacer Technology
Matchcode: AP4GSTLYB1K3
Rutronik No.: DISMOD1848
Unit Pack: 1
MOQ: 1
Packaging: TRAY
Parameter
- Capacity
- 4 GB
- Layout
- SO-DIMM
- Temp.min.
- 0°C
- Registered
- NO
- ECC
- NO
- Voltage
- 1.35
- Pins
- 204
- Temp.max.
- 70°C
- Clockfrequency
- 1600 MHZ
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 6 weeks