Cart

AP16GMCSH4-BA

APACER

MICRO-SD-CARD 16GB
Supplier: Apacer Technology
Matchcode: AP16GMCSH4-BA
Rutronik No.: DISCAR3147
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
7.10 $
7.10 $

Prices

1 7.10 $
2 6.65 $
3 6.58 $
12 6.52 $

Parameter

Capacity
16G Byte
Flash
TLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SD
Class
CLASS 4
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?