Cart

AP16GAH352B-1

APACER

USB-STICK 16GB AH353
Supplier: Apacer Technology
Matchcode: AP16GAH352B-1
Rutronik No.: DISCAR5698
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
On request
On request

Parameter

Capacity
16G Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 3.1
Automotive
NO
Leadfree Defin.
10
Packaging
RETAIL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?