Cart

AP-USDC64GE449-KTM1

APACER

uSDC-M Plus 64GB
Supplier: Apacer Technology
Matchcode: AP-USDC64GE449-KTM1
Rutronik No.: DISCAR4401
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SD
Class
UHS CLASS1
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?