Cart

AP-UM004GR31CG-2MSNRT

APACER

USB DOM 4GB TYPE E
Supplier: Apacer Technology
Matchcode: AP-UM004GR31CG-2MSNRT
Rutronik No.: DISCAR3033
Unit Pack: 1
MOQ: 1
package: NO HOUSING
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Housing
NO
Formfactor
HORIZONTAL
Packaging
INDIVIDUAL
Pins
10 PIN USB
Automotive
NO
Package
NO HOUSING
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?