Cart

AP-UM002GR31CG-2MST

APACER

USB DOM 2GB TYPE E
Supplier: Apacer Technology
Matchcode: AP-UM002GR31CG-2MST
Rutronik No.: DISCAR4966
Unit Pack: 1
MOQ: 1
package: NO HOUSING
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
HORIZONTAL
Housing
NO
Packaging
INDIVIDUAL
Pins
10 PIN USB
Automotive
NO
Package
NO HOUSING
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?