Cart

AP-MSD32GIA-1FTM

APACER AP-MSD32GIA-1FTM

image shown is a representation only

APACER

MICRO-SD-CARD 32GB H1-M
Supplier: Apacer Technology
Matchcode: AP-MSD32GIA-1FTM
Rutronik No.: DISCAR4278
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
48.37 $
48.37 $

Prices

1 48.37 $
2 45.30 $
3 44.85 $
12 44.41 $

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC UHS-I
Class
UHS CLASS1
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?