Cart

AP-MSD32GCA-1FTM

APACER AP-MSD32GCA-1FTM

image shown is a representation only

APACER

MICRO-SD-CARD 32GB H1-M
Supplier: Apacer Technology
Matchcode: AP-MSD32GCA-1FTM
Rutronik No.: DISCAR4273
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
37.06 $
37.06 $

Prices

1 37.06 $
2 34.69 $
3 34.36 $
12 34.03 $

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC UHS-I
Class
UHS CLASS1
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?