Cart

AP-MSD32GCA-1ATM

APACER AP-MSD32GCA-1ATM

image shown is a representation only

APACER

MICRO-SD-CARD 32GB H1-M
Supplier: Apacer Technology
Matchcode: AP-MSD32GCA-1ATM
Rutronik No.: DISCAR3490
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
22.63 $
22.63 $

Prices

1 22.63 $
2 22.42 $
3 22.22 $
Article with this quantity is not orderable.

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SD
Class
UHS CLASS1
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?