Cart

AP-MSD256ISI-1T

APACER AP-MSD256ISI-1T

image shown is a representation only

APACER

MICRO-SD-CARD 256MB
Supplier: Apacer Technology
Matchcode: AP-MSD256ISI-1T
Rutronik No.: DISCAR5242
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Soon available
10.13 $
10.13 $

Prices

1 10.13 $
2 9.48 $
3 9.39 $
12 9.30 $

Parameter

Capacity
256M Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SD
Class
UHS CLASS1
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?