Cart

AP-MSD16GCE-1DDM

APACER

MICRO-SD-CARD 16GB R1-M
Supplier: Apacer Technology
Matchcode: AP-MSD16GCE-1DDM
Rutronik No.: DISCAR5384
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
27.42 $
27.42 $

Prices

1 27.42 $
2 25.68 $
3 25.42 $
12 25.18 $

Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC UHS-I
Class
UHS CLASS1
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?