Cart

AP-MSD16GCA-1HTM

APACER AP-MSD16GCA-1HTM

image shown is a representation only

APACER

MICRO-SD-CARD 16GB H1-M 15NM
Supplier: Apacer Technology
Matchcode: AP-MSD16GCA-1HTM
Rutronik No.: DISCAR5210
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
23.62 $
23.62 $

Prices

1 23.62 $
2 22.12 $
3 21.90 $
12 21.69 $

Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC UHS-I
Class
UHS CLASS3
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?