Cart

AP-MSD08GIA-1FTM

APACER AP-MSD08GIA-1FTM

image shown is a representation only

APACER

MICRO-SD-CARD 8GB H1-M
Supplier: Apacer Technology
Matchcode: AP-MSD08GIA-1FTM
Rutronik No.: DISCAR4970
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
12.18 $
12.18 $

Prices

1 12.18 $
2 11.40 $
3 11.28 $
12 11.17 $

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC UHS-I
Class
UHS CLASS1
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?