Cart

AP-MSD08GIA-1FTM

APACER AP-MSD08GIA-1FTM

image shown is a representation only

APACER

MICRO-SD-CARD 8GB H1-M
Supplier: Apacer Technology
Matchcode: AP-MSD08GIA-1FTM
Rutronik No.: DISCAR4276
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-40 °C
Temp.max.
85 °C
Interface
SDHC UHS-I
Class
UHS CLASS1
Warranty
2 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?