Cart

AP-MSD08GCA-2GTM

APACER

MICRO-SD-CARD 4GB H1-SL 15NM
Supplier: Apacer Technology
Matchcode: AP-MSD08GCA-2GTM
Rutronik No.: DISCAR4561
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC UHS-I
Class
UHS CLASS3
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?