Cart

AP-MSD04GCA-1DTM

APACER AP-MSD04GCA-1DTM

image shown is a representation only

APACER

MICRO-SD-CARD 4GB
Supplier: Apacer Technology
Matchcode: AP-MSD04GCA-1DTM
Rutronik No.: DISCAR3764
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/23/2016
On request
On request
Obsolete article with this quantity is not orderable.

MICRO-SD-CARD 4GB Description

Features:

  • SD-protocol compatible
  • Supports SD SPI Mode
  • Low Power Consuption
  • Wide Temp. (-40°C - +85°C)

Parameter

Capacity
4G Byte
Flash
MLC
Temp.min.
-25 °C
Temp.max.
85 °C
Interface
SD
Class
UHS CLASS1
Warranty
2 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?