Cart

AP-MSD02GIE-AAT

APACER AP-MSD02GIE-AAT

image shown is a representation only

APACER

MICRO-SD-CARD 2GB R1
Supplier: Apacer Technology
Matchcode: AP-MSD02GIE-AAT
Rutronik No.: DISCAR4613
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
41.79 $
41.79 $

Prices

1 41.79 $
2 39.14 $
3 38.75 $
12 38.37 $

MICRO-SD-CARD 2GB R1 Description

R1 microSD memory cards are built with original high-quality SLC chips and are subject to rigorous environmental testing. Used with page mapping firmware, it increases the random read and write speed several tens of megabytes per second faster, making it more effective in processing small random writes. The value-adding function of firmware technology also significantly reduces the write amplification factor (WAF), prolonging product life and durability. Furthermore, customized firmware optimizing tools, such as write protect, protect stored contents, ensuring date security and integrity.
Compatible with the latest SD3.0 interface, the Apacer R1-series microSD memory cards are available in capacities of 1 to 8GB despite their small form factor and demonstrate excellent performance while consuming little power.

Features

  • Compliant with SD 3.0 Specification
  • S.M.A.R.T supported
  • Page mapping
  • Support SD mode and SPI mode
  • Global Wear-Leveling and Block Management
  • Read distrub management
  • Low Power Consumption





Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SD
Class
UHS CLASS1
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?