Cart

AP-MSD01GISI-T

APACER AP-MSD01GISI-T

image shown is a representation only

APACER

MICRO-SD-CARD 1GB
Supplier: Apacer Technology
Matchcode: AP-MSD01GISI-T
Rutronik No.: DISCAR2868
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
20.90 $
20.90 $

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
-40 °C
Temp.max.
85 °C
Interface
SD
Class
CLASS 2
Warranty
2 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?