Cart

AP-ISD512IS2B-3T

APACER AP-ISD512IS2B-3T

image shown is a representation only

APACER

SD-CARD 512MB
Supplier: Apacer Technology
Matchcode: AP-ISD512IS2B-3T
Rutronik No.: DISCAR3080
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
18.26 $
18.26 $

Prices

1 18.26 $
2 17.10 $
3 16.93 $
12 16.77 $

Parameter

Capacity
512M Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SD
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?