Cart

AP-ISD256IS2B-8T

APACER

SD-CARD 256MB
Supplier: Apacer Technology
Matchcode: AP-ISD256IS2B-8T
Rutronik No.: DISCAR5245
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
16.96 $
16.96 $

Prices

1 16.96 $
2 15.88 $
3 15.72 $
12 15.57 $

Parameter

Capacity
256M Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SD
Class
CLASS 4
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?