Cart

AP-ISD256IS2B-3T

APACER AP-ISD256IS2B-3T

image shown is a representation only

APACER

SD-CARD 256MB
Supplier: Apacer Technology
Matchcode: AP-ISD256IS2B-3T
Rutronik No.: DISCAR2997
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
15.13 $
15.13 $

Parameter

Capacity
256M Byte
Flash
SLC
Temp.min.
-40 °C
Temp.max.
85 °C
Interface
SD
Warranty
3 Years
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?