Cart

AP-ISD256CS2A-3T

APACER

SD-CARD 256MB
Supplier: Apacer Technology
Matchcode: AP-ISD256CS2A-3T
Rutronik No.: DISCAR3218
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
14.15 $
14.15 $

Prices

1 14.15 $
2 13.25 $
3 13.12 $
12 12.98 $

Parameter

Capacity
256M Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Class
SD
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?