Cart

AP-ISD08GCD4A-3T

APACER AP-ISD08GCD4A-3T

image shown is a representation only

APACER

SD-CARD 8GB
Supplier: Apacer Technology
Matchcode: AP-ISD08GCD4A-3T
Rutronik No.: DISCAR3828
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Class
SD
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?