Cart

AP-ISD04GIS4B-3T

APACER AP-ISD04GIS4B-3T

image shown is a representation only

APACER

SD-CARD 4GB
Supplier: Apacer Technology
Matchcode: AP-ISD04GIS4B-3T
Rutronik No.: DISCAR3804
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
61.87 $
61.87 $

Prices

1 61.87 $
2 57.93 $
3 57.37 $
12 56.81 $

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SD
Packaging
INDIVIDUAL
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?